Similar

IPAW60R280CEXKSA1 | |
|---|---|
DigiKey Part Number | IPAW60R280CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAW60R280CEXKSA1 |
Description | MOSFET N-CH 600V 19.3A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 19.3A (Tc) 32W (Tc) Through Hole PG-TO220 Full Pack, Wide Creepage |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 430µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220 Full Pack, Wide Creepage |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPAW60R280P7SXKSA1 | Rochester Electronics, LLC | 578 | 2156-IPAW60R280P7SXKSA1-ND | 0,78190 € | Similar |









