Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPAW60R190CEXKSA1 | |
|---|---|
DigiKey Part Number | IPAW60R190CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAW60R190CEXKSA1 |
Description | MOSFET N-CH 600V 26.7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 26.7A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 630µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPAW60R180P7SXKSA1 | Infineon Technologies | 77 | 448-IPAW60R180P7SXKSA1-ND | 2,49000 € | Similar |
| FCPF150N65F | onsemi | 990 | FCPF150N65FOS-ND | 5,61000 € | Similar |
| FCPF190N60E | onsemi | 0 | FCPF190N60EOS-ND | 4,51000 € | Similar |
| SIHA22N60AE-E3 | Vishay Siliconix | 0 | SIHA22N60AE-E3-ND | 1,71511 € | Similar |
| STF21N65M5 | STMicroelectronics | 304 | 497-11393-5-ND | 5,14000 € | Similar |














