
IPAN60R360PFD7SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPAN60R360PFD7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R360PFD7SXKSA1 |
Description | MOSFET N-CH 650V 10A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 23W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R360PFD7SXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 534 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R360P7SXKSA1 | Infineon Technologies | 0 | IPA60R360P7SXKSA1-ND | 1,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 50 | 0,89500 € | 44,75 € |
| 100 | 0,79920 € | 79,92 € |
| 500 | 0,63120 € | 315,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |









