
IPAN60R280PFD7SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPAN60R280PFD7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R280PFD7SXKSA1 |
Description | CONSUMER PG-TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 24W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R280PFD7SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 656 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 $ | 2,09 $ |
| 50 | 1,00800 $ | 50,40 $ |
| 100 | 0,90280 $ | 90,28 $ |
| 500 | 0,71834 $ | 359,17 $ |
| 1.000 | 0,65903 $ | 659,03 $ |
| 2.000 | 0,60914 $ | 1.218,28 $ |
| Unit Price without VAT: | 2,09000 $ |
|---|---|
| Unit Price with VAT: | 2,48710 $ |









