
IPAN60R210PFD7SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPAN60R210PFD7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R210PFD7SXKSA1 |
Description | MOSFET N-CH 650V 16A TO220 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 25W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R210PFD7SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 0,97420 € | 97,42 € |
| 500 | 0,78246 € | 391,23 € |
| 1.000 | 0,72082 € | 720,82 € |
| 2.000 | 0,66899 € | 1.337,98 € |
| 5.000 | 0,63641 € | 3.182,05 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |









