
IPA95R450PFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA95R450PFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA95R450PFD7XKSA1 |
Description | MOSFET N-CH 950V 7.2A TO220-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 7.2A (Tc) 30W (Tc) Through Hole PG-TO220-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPA95R450PFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-313 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 50 | 1,40300 € | 70,15 € |
| 100 | 1,26550 € | 126,55 € |
| 500 | 1,02464 € | 512,32 € |
| 1.000 | 0,94721 € | 947,21 € |
| 2.000 | 0,88213 € | 1.764,26 € |
| 5.000 | 0,81177 € | 4.058,85 € |
| 10.000 | 0,81015 € | 8.101,50 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

