
IPA95R310PFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA95R310PFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA95R310PFD7XKSA1 |
Description | MOSFET N-CH 950V 8.7A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 8.7A (Tc) 31W (Tc) Through Hole PG-TO220-3-313 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 10.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 520µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-313 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 50 | 1,65660 € | 82,83 € |
| 100 | 1,49910 € | 149,91 € |
| 500 | 1,22288 € | 611,44 € |
| 1.000 | 1,13415 € | 1.134,15 € |
| 2.000 | 1,05956 € | 2.119,12 € |
| 5.000 | 1,00150 € | 5.007,50 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

