
IPA90R340C3XKSA2 | |
|---|---|
DigiKey Part Number | 448-IPA90R340C3XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA90R340C3XKSA2 |
Description | MOSFET N-CH 900V 15A TO220 |
Customer Reference | |
Detailed Description | N-Channel 900 V 15A (Tc) 35W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA90R340C3XKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 9.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 50 | 2,86920 € | 143,46 € |
| 100 | 2,62110 € | 262,11 € |
| 500 | 2,18638 € | 1.093,19 € |
| 1.000 | 2,04684 € | 2.046,84 € |
| 2.000 | 1,97056 € | 3.941,12 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |








