
IPA80R460CEXKSA2 | |
|---|---|
DigiKey Part Number | IPA80R460CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R460CEXKSA2 |
Description | MOSFET N-CH 800V 10.8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 10.8A (Ta) 34W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R460CEXKSA2 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 680µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 460mOhm @ 7.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R8002KNXC7G | Rohm Semiconductor | 914 | 846-R8002KNXC7G-ND | 2,54000 € | Similar |
| R8009KNXC7G | Rohm Semiconductor | 1.241 | 846-R8009KNXC7GCT-ND | 4,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 50 | 1,72240 € | 86,12 € |
| 100 | 1,55520 € | 155,52 € |
| 500 | 1,26198 € | 630,99 € |
| 1.000 | 1,16779 € | 1.167,79 € |
| 2.000 | 1,08862 € | 2.177,24 € |
| 5.000 | 1,00299 € | 5.014,95 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |








