Similar
Similar
Similar
Similar
Similar
Similar

IPA80R310CEXKSA1 | |
|---|---|
DigiKey Part Number | IPA80R310CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R310CEXKSA1 |
Description | MOSFET N-CH 800V 6.8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.8A (Tc) 35W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 310mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |





