Similar
Similar

IPA80R1K0CEXKSA2 | |
|---|---|
DigiKey Part Number | IPA80R1K0CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R1K0CEXKSA2 |
Description | MOSFET N-CH 800V 5.7A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.7A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R1K0CEXKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 50 | 1,03760 € | 51,88 € |
| 100 | 0,93100 € | 93,10 € |
| 500 | 0,74426 € | 372,13 € |
| 1.000 | 0,68422 € | 684,22 € |
| 2.000 | 0,63373 € | 1.267,46 € |
| 5.000 | 0,57912 € | 2.895,60 € |
| 10.000 | 0,55240 € | 5.524,00 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |










