Similar
Similar
Similar

IPA65R110CFDXKSA1 | |
|---|---|
DigiKey Part Number | IPA65R110CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R110CFDXKSA1 |
Description | MOSFET N-CH 650V 31.2A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 34.7W (Tc) Through Hole PG-TO220-3-111 |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R110CFDXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 34.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-111 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF31N65M5 | STMicroelectronics | 51 | 497-13101-5-ND | 4,62000 € | Similar |
| STF33N60M2 | STMicroelectronics | 702 | 497-14217-5-ND | 3,71000 € | Similar |
| STF34N65M5 | STMicroelectronics | 0 | 497-12976-5-ND | 2,48836 € | Similar |





