IPA60R460CEXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.965
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: 2,30000 €
Datasheet
N-Channel 600 V 9.1A (Tc) 30W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R460CEXKSA1

DigiKey Part Number
IPA60R460CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R460CEXKSA1
Description
MOSFET N-CH 600V 9.1A TO220-FP
Customer Reference
Detailed Description
N-Channel 600 V 9.1A (Tc) 30W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
460mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes