Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPA60R165CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA60R165CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R165CPXKSA1 |
Description | MOSFET N-CH 600V 21A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R165CPXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 660µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56678 € | 783,39 € |
| Unit Price without VAT: | 1,56678 € |
|---|---|
| Unit Price with VAT: | 1,86447 € |










