MFR Recommended

IPA60R145CFD7XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R145CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R145CFD7XKSA1 |
Description | HIGH POWER_NEW |
Customer Reference | |
Detailed Description | 9A (Tc) |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R145CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |











