
IPA600N25NM3SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA600N25NM3SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA600N25NM3SXKSA1 |
Description | MOSFET N-CH 250V 15A TO220 |
Customer Reference | |
Detailed Description | N-Channel 250 V 15A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA600N25NM3SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 89µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 50 | 1,53300 € | 76,65 € |
| 100 | 1,38660 € | 138,66 € |
| 500 | 1,12988 € | 564,94 € |
| 1.000 | 1,04740 € | 1.047,40 € |
| 2.000 | 0,98516 € | 1.970,32 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |








