IPA50R950CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 496
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.877
Unit Price: 1,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 940
Unit Price: 2,31000 €
Datasheet
N-Channel 500 V 4.3A (Tc) 25.7W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R950CE

DigiKey Part Number
IPA50R950CEIN-ND
Manufacturer
Manufacturer Product Number
IPA50R950CE
Description
MOSFET N-CH 500V 4.3A TO220-FP
Customer Reference
Detailed Description
N-Channel 500 V 4.3A (Tc) 25.7W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
950mOhm @ 1.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
231 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
25.7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes