N-Channel 500 V 6.3A (Tc) 29.2W (Tc) Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R380CEXKSA2

DigiKey Part Number
IPA50R380CEXKSA2-ND
Manufacturer
Manufacturer Product Number
IPA50R380CEXKSA2
Description
MOSFET N-CH 500V 6.3A TO220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 6.3A (Tc) 29.2W (Tc) Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA50R380CEXKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
584 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
29.2W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 77 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,45000 €1,45 €
500,69000 €34,50 €
1000,61510 €61,51 €
5000,48344 €241,72 €
1.0000,44106 €441,06 €
2.0000,40542 €810,84 €
5.0000,36686 €1.834,30 €
10.0000,34304 €3.430,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €

Other Suppliers on DigiKey

77In Stock
Ships from Rochester Electronics, LLC