IPA50R280CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 112
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 2.481
Unit Price: 3,58000 €
Datasheet

Similar


onsemi
In Stock: 812
Unit Price: 4,13000 €
Datasheet

Similar


onsemi
In Stock: 1.164
Unit Price: 3,94000 €
Datasheet

Similar


onsemi
In Stock: 901
Unit Price: 4,36000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.963
Unit Price: 1,78000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 4,68000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35
Unit Price: 3,74000 €
Datasheet
N-Channel 500 V 18.1A (Tc) 30.4W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R280CE

DigiKey Part Number
IPA50R280CEIN-ND
Manufacturer
Manufacturer Product Number
IPA50R280CE
Description
MOSFET N-CH 500V 13A TO220-FP
Customer Reference
Detailed Description
N-Channel 500 V 18.1A (Tc) 30.4W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
280mOhm @ 4.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
773 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
30.4W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes