
IPA082N10NF2SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA082N10NF2SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA082N10NF2SXKSA1 |
Description | TRENCH >=100V PG-TO220-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tc) 35W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA082N10NF2SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 50 | 1,02400 € | 51,20 € |
| 100 | 0,91870 € | 91,87 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,67465 € | 674,65 € |
| 2.000 | 0,62472 € | 1.249,44 € |
| 5.000 | 0,57071 € | 2.853,55 € |
| 10.000 | 0,54325 € | 5.432,50 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |







