
IPA060N06NXKSA1 | |
|---|---|
DigiKey Part Number | IPA060N06NXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA060N06NXKSA1 |
Description | MOSFET N-CH 60V 45A TO220-FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 33W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA060N06NXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 50 | 1,09460 € | 54,73 € |
| 100 | 0,98340 € | 98,34 € |
| 500 | 0,78836 € | 394,18 € |
| 1.000 | 0,72564 € | 725,64 € |
| 2.000 | 0,67292 € | 1.345,84 € |
| 5.000 | 0,61589 € | 3.079,45 € |
| 10.000 | 0,59355 € | 5.935,50 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |









