
IP2005CPBF | |
|---|---|
DigiKey Part Number | IP2005CPBF-ND |
Manufacturer | |
Manufacturer Product Number | IP2005CPBF |
Description | IC REG BUCK ADJ 40A 8LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 40A 8-LLGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 13.2V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 250kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-LGA |
Voltage - Input (Min) 2.5V | Base Product Number |

