Image for IP2003APBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP2003APBF

DigiKey Part Number
IP2003APBF-ND
Manufacturer
Manufacturer Product Number
IP2003APBF
Description
IC REG BUCK ADJ 40A LGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 40A Power Block (LGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
13.2V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
3.3V
Packaging
Tray
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
LGA (11x11)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types