
IP2003A | |
|---|---|
DigiKey Part Number | IP2003A-ND |
Manufacturer | |
Manufacturer Product Number | IP2003A |
Description | IC REG BUCK ADJ 40A LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 40A Power Block (LGA) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 13.2V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package LGA (11x11) |
Voltage - Input (Min) 3V | Base Product Number |

