
IP1203 | |
|---|---|
DigiKey Part Number | IP1203-ND |
Manufacturer | |
Manufacturer Product Number | IP1203 |
Description | IC REG BUCK ADJ 15A LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 15A 24-LGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 170kHz ~ 460kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LGA (9x9) | |
Base Product Number |

