
IP1202TRPBF | |
|---|---|
DigiKey Part Number | IP1202TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP1202TRPBF |
Description | IC REG BUCK ADJ SGL/DL 161BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 30A, 15A 161-BBGA Power Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 or 2 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 170kHz ~ 460kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 161-BGA Power Block (15.5x9.25) | |
Base Product Number |

