
IP1201TR | |
|---|---|
DigiKey Part Number | IP1201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP1201TR |
Description | IC REG BUCK ADJ SGL/DL 159BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 30A, 15A 159-BBGA Power Module |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 170kHz ~ 460kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 or 2 | Supplier Device Package 159-BGA Power Block (15.5x9.25) |
Voltage - Input (Min) 3.14V | Base Product Number |

