


IMZC120R078M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC120R078M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC120R078M2HXKSA1 |
Description | SICFET N-CH 1200V 28A TO247 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 28A (Tc) 143W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
EDA/CAD Models | IMZC120R078M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 78mOhm @ 9A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 2.8mA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 800 V |
FET Type | Power Dissipation (Max) 143W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 30 | 4,47200 € | 134,16 € |
| 120 | 3,76967 € | 452,36 € |
| 510 | 3,25537 € | 1.660,24 € |
| 1.020 | 3,12370 € | 3.186,17 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |







