
IMZA120R030M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA120R030M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA120R030M1HXKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 70A (Tc) 273W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 40.9mOhm @ 25.6A, 18V | |
Vgs(th) (Max) @ Id | 5.2V @ 11mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 18 V | |
Vgs (Max) | +20V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2160 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 273W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 30 | 8,26567 € | 247,97 € |
| 120 | 7,13092 € | 855,71 € |
| 510 | 7,07402 € | 3.607,75 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |








