
IMYR140R024M2HXLSA1 | |
|---|---|
DigiKey Part Number | 448-IMYR140R024M2HXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYR140R024M2HXLSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 82A (Tc) 326W (Tc) Through Hole PG-TO247-4-18 |
Datasheet | Datasheet |
EDA/CAD Models | IMYR140R024M2HXLSA1 Models |
Category | Rds On (Max) @ Id, Vgs 24mOhm @ 32.1A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 10.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2290 pF @ 1000 V |
FET Type | Power Dissipation (Max) 326W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-18 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 30 | 8,78600 € | 263,58 € |
| 120 | 7,57992 € | 909,59 € |
| 510 | 6,96259 € | 3.550,92 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |


