
IMYH200R050M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMYH200R050M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYH200R050M1HXKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2000 V 48A (Tc) 348W (Tc) Through Hole PG-TO247-4-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IMYH200R050M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 2000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 5.5V @ 12.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 18 V | |
Vgs (Max) | +20V, -7V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U04 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 30 | 12,84567 € | 385,37 € |
| 120 | 12,31650 € | 1.477,98 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |







