
IMW40R011M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW40R011M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW40R011M2HXKSA1 |
Description | IMW40R011M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 104A (Tc) 341W (Tc) Through Hole PG-TO247-3-40 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14.4mOhm @ 37.1A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 13.3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 200 V |
FET Type | Power Dissipation (Max) 341W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3-40 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 30 | 9,00433 € | 270,13 € |
| 120 | 7,77733 € | 933,28 € |
| 510 | 7,24816 € | 3.696,56 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,38590 € |



