New Product
N-Channel 440 V 11.7A (Ta), 111A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount PG-HSOF-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMT44R015M2HXTMA2

DigiKey Part Number
448-IMT44R015M2HXTMA2TR-ND - Tape & Reel (TR)
448-IMT44R015M2HXTMA2CT-ND - Cut Tape (CT)
448-IMT44R015M2HXTMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMT44R015M2HXTMA2
Description
SICFET N-CH 440V 111A PG-HSOF-8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 440 V 11.7A (Ta), 111A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
19.1mOhm @ 27.1A, 18V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 9.7mA
Series
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+25V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 200 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 341W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
440 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HSOF-8
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,53000 €13,53 €
109,43500 €94,35 €
1007,12350 €712,35 €
5006,59396 €3.296,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,56003 €11.120,06 €
Manufacturers Standard Package
Unit Price without VAT:13,53000 €
Unit Price with VAT:16,10070 €