
IMT44R011M2HXTMA2 | |
|---|---|
DigiKey Part Number | 448-IMT44R011M2HXTMA2TR-ND - Tape & Reel (TR) 448-IMT44R011M2HXTMA2CT-ND - Cut Tape (CT) 448-IMT44R011M2HXTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT44R011M2HXTMA2 |
Description | SICFET N-CH 440V 144A PG-HSOF-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 440 V 13.4A (Ta), 144A (Tc) 3.8W (Ta), 429W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 440 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 37.1A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 13.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3770 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 10,41100 € | 104,11 € |
| 100 | 8,93250 € | 893,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,29778 € | 14.595,56 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |

