IMSQ120R012M2HHXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSQ120R012M2HHXUMA1
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMSQ120R040M2HHXUMA1

DigiKey Part Number
448-IMSQ120R040M2HHXUMA1TR-ND - Tape & Reel (TR)
448-IMSQ120R040M2HHXUMA1CT-ND - Cut Tape (CT)
448-IMSQ120R040M2HHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSQ120R040M2HHXUMA1
Description
SICFET 2N-CH 1200V 57A HDSOP16
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 57A (Tc) 290W (Tc) Surface Mount PG-HDSOP-16-221
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
SiCFET (Silicon Carbide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
57A (Tc)
Rds On (Max) @ Id, Vgs
40mOhm @ 18A, 18V
Vgs(th) (Max) @ Id
5.1V @ 5.5mA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 0V
Input Capacitance (Ciss) (Max) @ Vds
1310pF @ 800V
Power - Max
290W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-BSOP (0.606", 15.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
PG-HDSOP-16-221
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 €14,70 €
1010,42900 €104,29 €
1009,71320 €971,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7507,93557 €5.951,68 €
Manufacturers Standard Package
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,49300 €