Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IMM101T046MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMM101T046MXUMA1TR-ND - Tape & Reel (TR) 448-IMM101T046MXUMA1CT-ND - Cut Tape (CT) 448-IMM101T046MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMM101T046MXUMA1 |
Description | IMOTION |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMM101T046MXUMA1 Models |
Category | Technology Power MOSFET |
Manufacturer Infineon Technologies | Applications General Purpose |
Series | Current - Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 13.5V ~ 16.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 115°C (TJ) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 38-PowerVQFN |
Function Driver | Supplier Device Package PG-IQFN-38-1 |
Output Configuration Half Bridge (3) | Base Product Number |
Interface PWM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMM101T015MXUMA1 | Infineon Technologies | 1.999 | 448-IMM101T015MXUMA1CT-ND | 10,55000 € | Parametric Equivalent |
| IMM101T056MXUMA1 | Infineon Technologies | 1.981 | 448-IMM101T056MXUMA1CT-ND | 12,29000 € | Parametric Equivalent |
| IMM102T015MXUMA1 | Infineon Technologies | 4.000 | 448-IMM102T015MXUMA1TR-ND | 5,55826 € | Parametric Equivalent |
| IMM102T046MXUMA1 | Infineon Technologies | 9.000 | 448-IMM102T046MXUMA1TR-ND | 5,88977 € | Parametric Equivalent |
| IMM102T056MXUMA1 | Infineon Technologies | 6.000 | 448-IMM102T056MXUMA1CT-ND | 8,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 8,78100 € | 87,81 € |
| 25 | 8,18560 € | 204,64 € |
| 100 | 7,53090 € | 753,09 € |
| 250 | 7,49612 € | 1.874,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,74846 € | 13.496,92 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |


