
IMLT40R036M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMLT40R036M2HXTMA1-ND |
Manufacturer | |
Manufacturer Product Number | IMLT40R036M2HXTMA1 |
Description | IMLT40R036M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 50A (Tc) 167W (Tc) Surface Mount PG-HDSOP-16-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 45.7mOhm @ 11.1A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,27800 € | 42,78 € |
| 100 | 3,11220 € | 311,22 € |
| 500 | 2,61516 € | 1.307,58 € |
| 1.800 | 2,42668 € | 4.368,02 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

