New Product
N-Channel 400 V 68A (Tc) 214W (Tc) Surface Mount PG-HDSOP-16-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLT40R025M2HXTMA1

DigiKey Part Number
448-IMLT40R025M2HXTMA1CT-ND - Cut Tape (CT)
448-IMLT40R025M2HXTMA1DKR-ND - Digi-Reel®
448-IMLT40R025M2HXTMA1TR-ND
Manufacturer
Manufacturer Product Number
IMLT40R025M2HXTMA1
Description
IMLT40R025M2HXTMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 68A (Tc) 214W (Tc) Surface Mount PG-HDSOP-16-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
32.1mOhm @ 15.7A, 18V
Vgs(th) (Max) @ Id
5.6V @ 5.6mA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,07000 €8,07 €
105,51600 €55,16 €
1004,07610 €407,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Digi-Reel®
QuantityUnit PriceExt Price
17,97000 €7,97 €
105,44800 €54,48 €
1004,02550 €402,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit PriceExt Price
1.8003,28879 €5.919,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,97000 €
Unit Price with VAT:9,48430 €