IMDQ75R020M2HXTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 16,56000 €
Datasheet
New Product
N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1
IMDQ75R020M2HXTMA1

IMDQ75R020M2HXTMA1

DigiKey Part Number
448-IMDQ75R020M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMDQ75R020M2HXTMA1CT-ND - Cut Tape (CT)
448-IMDQ75R020M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMDQ75R020M2HXTMA1
Description
IMDQ75R020M2HXTMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
18mOhm @ 44.7A, 20V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 9.8mA
Series
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2085 pF @ 500 V
FET Type
Power Dissipation (Max)
340W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-22-1
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMDQ75R020M2HXTMA1Infineon Technologies0448-AIMDQ75R020M2HXTMA1CT-ND16,56000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,84000 €15,84 €
1011,15100 €111,51 €
1008,50560 €850,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7507,16259 €5.371,94 €
Manufacturers Standard Package
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €