
IMC301AF064XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMC301AF064XUMA1TR-ND - Tape & Reel (TR) 448-IMC301AF064XUMA1CT-ND - Cut Tape (CT) 448-IMC301AF064XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC301AF064XUMA1 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 IMC300A Microcontroller IC FLASH 64-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | IMC301AF064XUMA1 Models |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Number of I/O 41 |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 64-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFP (10x10) |
Core Processor ARM® Cortex®-M0 | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 6,76800 € | 67,68 € |
| 25 | 6,27840 € | 156,96 € |
| 100 | 5,74060 € | 574,06 € |
| 250 | 5,48420 € | 1.371,05 € |
| 500 | 5,32972 € | 2.664,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 5,10492 € | 9.699,35 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |


