
IMC102TF064XUMA1 | |
|---|---|
DigiKey Part Number | IMC102TF064XUMA1TR-ND - Tape & Reel (TR) IMC102TF064XUMA1CT-ND - Cut Tape (CT) IMC102TF064XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC102TF064XUMA1 |
Description | IC MOTOR DRIVER 3V-5.5V 64LQFP |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-LQFP-64-26 |
Datasheet | Datasheet |
EDA/CAD Models | IMC102TF064XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller | |
Output Configuration | - | |
Interface | Analog, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-LQFP-64-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 4,99000 € | 49,90 € |
| 100 | 3,66190 € | 366,19 € |
| 500 | 3,63638 € | 1.818,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 2,97090 € | 5.644,71 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

