N-Channel 650 V 58A (Tc) 227W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG65R033M2HXTMA1

DigiKey Part Number
448-IMBG65R033M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG65R033M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG65R033M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG65R033M2HXTMA1
Description
IMBG65R033M2H
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58A (Tc) 227W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG65R033M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
30mOhm @ 27.9A, 20V
Vgs(th) (Max) @ Id
5.6V @ 5.7mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
1214 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,07000 €9,07 €
107,08400 €70,84 €
256,58720 €164,68 €
1006,04060 €604,06 €
2505,95832 €1.489,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,62954 €4.629,54 €
Manufacturers Standard Package
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €