
IM72D128V01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM72D128V01XTMA1TR-ND - Tape & Reel (TR) 448-IM72D128V01XTMA1CT-ND - Cut Tape (CT) 448-IM72D128V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM72D128V01XTMA1 |
Description | MIC MEMS DIGITAL PDM OMNI -36DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 19 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM72D128V01XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 19 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 71.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,36920 € | 34,23 € |
| 50 | 1,27620 € | 63,81 € |
| 100 | 1,19070 € | 119,07 € |
| 250 | 1,12156 € | 280,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,91630 € | 4.581,50 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |











