20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM69D120V01XTSA1

DigiKey Part Number
IM69D120V01XTSA1TR-ND - Tape & Reel (TR)
IM69D120V01XTSA1CT-ND - Cut Tape (CT)
IM69D120V01XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM69D120V01XTSA1
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
IM69D120V01XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-26dB ±1dB
S/N Ratio
69dB
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
1.3 mA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.051" (1.30mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,36800 €13,68 €
251,24520 €31,13 €
501,16040 €58,02 €
1001,08260 €108,26 €
2501,00692 €251,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86430 €864,30 €
2.0000,82268 €1.645,36 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €