


IM523S6AXKMA1 | |
|---|---|
DigiKey Part Number | 448-IM523S6AXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM523S6AXKMA1 |
Description | CIPOS MINI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 24-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM523S6AXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 12A | |
Voltage - Supply | 13V ~ 17.5V | |
Voltage - Load | 0V ~ 450V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 14 | 5,49214 € | 76,89 € |
| 28 | 5,20071 € | 145,62 € |
| 112 | 4,76402 € | 533,57 € |
| 252 | 4,57706 € | 1.153,42 € |
| 504 | 4,44780 € | 2.241,69 € |
| 1.008 | 4,34142 € | 4.376,15 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |


