MFR Recommended

IM393S6FXKLA1 | |
|---|---|
DigiKey Part Number | IM393S6FXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | IM393S6FXKLA1 |
Description | IGBT IPM 600V 6A 26-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 6 A 26-PowerSIP Module, 22 Leads, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM393S6FXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerSIP Module, 22 Leads, Formed Leads | |
Base Product Number |


