MFR Recommended

IM393S6E2XKLA1 | |
|---|---|
DigiKey Part Number | IM393S6E2XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | IM393S6E2XKLA1 |
Description | IGBT IPM 600V 6A 35-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 6 A 35-PowerDIP Module, Offset Leads, 30 Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM393S6E2XKLA1 Models |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Current 6 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 35-PowerDIP Module, Offset Leads, 30 Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGCM06F60GAXKMA1 | Infineon Technologies | 131 | 448-IGCM06F60GAXKMA1-ND | 9,36000 € | MFR Recommended |


