MFR Recommended

IM393L6EXKLA1 | |
|---|---|
DigiKey Part Number | IM393L6EXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | IM393L6EXKLA1 |
Description | IGBT IPM 600V 15A 35-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 35-PowerDIP Module, Offset Leads, 30 Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM393L6EXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 35-PowerDIP Module, Offset Leads, 30 Leads | |
Base Product Number |


