
IM323M6G2XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM323M6G2XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM323M6G2XKMA1 |
Description | IGBT IPM 600V 10A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 26-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 2000Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 26-PowerDIP Module, Offset Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,70133 € | 1.368,32 € |
| Unit Price without VAT: | 5,70133 € |
|---|---|
| Unit Price with VAT: | 6,78458 € |

