
IM241M6S1JALMA1 | |
|---|---|
DigiKey Part Number | 448-IM241M6S1JALMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241M6S1JALMA1 |
Description | IGBT IPM 600V 4A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 15 | 4,22933 € | 63,44 € |
| 30 | 4,00000 € | 120,00 € |
| 105 | 3,68352 € | 386,77 € |
| 255 | 3,51796 € | 897,08 € |
| 510 | 3,41443 € | 1.741,36 € |
| 1.005 | 3,33092 € | 3.347,57 € |
| 2.505 | 3,24088 € | 8.118,40 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

